6-1617090-0 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1000 Ω, 2 A, 28 V (DC), bistable, 6-1617090-0
Order No.: 72P0320
EAN: 4099891596118
MPN:
6-1617090-0
Unit Price (€ / pc.)
1,896.0032 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 34 Weeks **
Total Price:
1,896.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,896.0032 €
Low signal relay, 6-1617090-0, CII
Half-size relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 2 A, 26.5 VDC Coil Voltage, 1000 Ω Coil Resistance, 702 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock and vibration ratings
- Optional terminals and mounting styles
- Latching design
Technical specifications
Connection | solder connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Ag + Au | |
Switching Voltage (DC) | 28 V | |
switching current | 2 A | |
Coil voltage (DC) | 26.5 V | |
Coil type | bistable | |
Coil resistance | 1000 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |