7-1617758-8 | CII
Relay, 2 Form C (NO/NC), 28 V (DC), 500 Ω, 5 A, 28 V (DC), 115 V (AC), monostable, 7-1617758-8
Order No.: 72P1089
EAN: 4099891596736
MPN:
7-1617758-8
Unit Price (€ / pc.)
283.3747 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 60 Weeks **
Total Price:
283.37 € *
Price list
Quantity
Price per unit*
1 pcs.
283.3747 €
2 pcs.
278.1387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mid-range relay, 7-1617758-8, CII
The 7-1617758-8 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically Sealed
- Balanced Force
- Permanent Magnet Drive
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 5 A | |
Coil voltage (DC) | 28 V | |
Coil type | monostable | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |