45019 | CM Manufactory
Safety relays, 4 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 45019
Unit Price (€ / pc.)
166.9808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.98 € *
Price list
Quantity
Price per unit*
1 pcs.
166.9808 €
5 pcs.
166.1657 €
10 pcs.
165.3505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45019, CM Manufactory
The 45019 is a safety switching device for contact multiplication in emergency stop circuits, protective door monitoring circuits and other safety circuits in accordance with DIN EN 60204. The device is designed for one or two channel operation. It also has cross-circuit monitoring.
Technical specifications
Version | Sicherheitsschaltgerät | |
Contact type | 4 Schließer + 1 Öffner | |
Input voltage AC | 24 V AC/DC | |
Type of Use | zur Kontaktvervielfachung | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |