45026 | CM Manufactory

Safety relays, 2 Form A (N/O) + 1 Form B (N/C) delayed release, 24 V AC/DC, 45026

Order No.: 12G7676
EAN: 4250050920315
MPN:
45026
Series: SAFE T
45026 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
370.8278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.83 € *
Price list
Quantity
Price per unit*
1 pcs.
370.8278 €
5 pcs.
344.4514 €
10 pcs.
318.0751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety controller, 45026, CM Manufactory

The 45026 is a safety switching device for emergency stop and protective door applications as well as two-channel light barrier monitoring with switching delay (0.05s - 600s off-delay) up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation. The device can be configured to operate with or without start button monitoring. Software version TR: Retriggerable variant. The device can be retriggered (restarted) during the time elapse, for example by withdrawing the emergency stop switch.

Technical specifications
Version Sicherheitsschaltgerät
Contact type 2 Schließer + 1 Öffner + 2 Schließer rückfallverzögert
Input voltage AC 24 V AC/DC
Type of Use für Not-Haltund Schutztürapplikationen mit Schaltverzögerung
Assembly Hutschiene
Width 35 mm
Height 99 mm
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleititanat, Blei