45062 | CM Manufactory
Safety relays, 2 Form A (N/O) + 1 Form B (N/C) + 1 PLC output, 24 V AC/DC, 45062
Unit Price (€ / pc.)
181.4274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.43 € *
Price list
Quantity
Price per unit*
1 pcs.
181.4274 €
5 pcs.
158.2819 €
10 pcs.
149.7377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45062, CM Manufactory
The 45062 is a switching device for two-hand switches according to DIN EN ISO 13851, ZH1/456 and DIN EN 574 up to requirement class III c.
Technical specifications
Version | Sicherheitsschaltgerät | |
Contact type | 2 Schließer + 1 Öffner + 1 SPS-Ausgang | |
Input voltage AC | 24 V AC/DC | |
Type of Use | für Zweihandschaltungen | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |