45068 | CM Manufactory

Safety relays, 2 Form A (N/O) + 1 Form B (N/C) + 1 PLC output, 24 V AC/DC, 45068

Order No.: 12G7682
EAN: 4250050922173
MPN:
45068
Series: SAFE Z
45068 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
206.4174 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
206.42 € *
Price list
Quantity
Price per unit*
1 pcs.
206.4174 €
5 pcs.
178.0776 €
10 pcs.
149.7377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety controller, 45068, CM Manufactory

The 45068 is a switching device for two-hand switches according to DIN EN ISO 13851, ZH1/456 and DIN EN 574 up to requirement class III c.

Technical specifications
Version Sicherheitsschaltgerät
Contact type 2 Schließer + 1 Öffner + 1 SPS-Ausgang
Input voltage AC 24 V AC/DC
Type of Use für Zweihandschaltungen
Assembly Hutschiene
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei