45072 | CM Manufactory
Safety relays, 4 safety semiconductor outputs, 24 VDC, 45072
Unit Price (€ / pc.)
208.0120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.01 € *
Price list
Quantity
Price per unit*
1 pcs.
208.0120 €
5 pcs.
206.7625 €
10 pcs.
205.5130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45072, CM Manufactory
The 45072 is a safety switching device for two-hand switches Type III c according to DIN EN ISO 13851, DIN EN 574 and ZH1/456 with (or Type II without) monitoring of synchronous actuation with 4 OSSD outputs up to Cat. 4 / PL e according to EN ISO 13849-1.
Technical specifications
Version | Sicherheitsschaltgerät | |
Contact type | 4 Sicherheitshalbleiterausgänge | |
Input voltage AC | 24 VDC | |
Type of Use | für Zweihandschaltungen | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleititanat, Blei |