45209 | CM Manufactory
Safety relays, 2 Form A (N/O) + 1 Form B (N/C) delayed release, 24 V AC/DC, 45209
Unit Price (€ / pc.)
370.8278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.83 € *
Price list
Quantity
Price per unit*
1 pcs.
370.8278 €
5 pcs.
344.4514 €
10 pcs.
318.0751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45209, CM Manufactory
The 45209 is a safety switching device for emergency stop and protective door applications as well as two-channel light barrier monitoring with switching delay (0.05s - 600s off-delay) up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation. The device can be configured to operate with or without start button monitoring. Software version TR: Retriggerable variant. The device can be retriggered (restarted) during the time elapse, for example by withdrawing the emergency stop switch.
Technical specifications
Version | Sicherheitsschaltgerät | |
Contact type | 2 Schließer + 1 Öffner + 2 Schließer rückfallverzögert | |
Input voltage AC | 24 V AC/DC | |
Type of Use | für Not-Haltund Schutztürapplikationen mit Schaltverzögerung | |
Assembly | Hutschiene | |
Width | 35 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleititanat, Blei |