45319 | CM Manufactory
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 45319
Unit Price (€ / pc.)
174.1922 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.19 € *
Price list
Quantity
Price per unit*
1 pcs.
174.1922 €
5 pcs.
167.3319 €
10 pcs.
160.4715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45319, CM Manufactory
The 45319 is a safety relay for emergency stop circuits and safety door monitoring contacts up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation. Optionally with or without monitoring of the start button.
Technical specifications
Version | Sicherheitsschaltgerät | |
Contact type | 3 Schließer + 1 Öffner | |
Input voltage AC | 230 VAC | |
Type of Use | Not-Halt-Kreise und Schutztürüberwachungskontakte | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |