45338 | CM Manufactory
Safety relays, 4 Form A (N/O) (instantaneous switching), 24 VDC, 45338
Unit Price (€ / pc.)
128.4605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.46 € *
Price list
Quantity
Price per unit*
1 pcs.
128.4605 €
5 pcs.
115.8168 €
10 pcs.
103.1730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45338, CM Manufactory
The 45338 is a safety downstream device for emergency stop and protective door monitors, ESPE Type II and Type IV, safety edges and safety mats with switching delay up to Cat. 4 / PL e according to EN ISO 13849-1. The device can be selected with a switchable time delay of 0.1s to 30s (delayed). It is designed for one or two channel operation. It can also be configured either with or without monitoring the start button.
Technical specifications
Version | Sicherheitsnachschaltgerät | |
Contact type | 4 Schließer (unverzögert schaltend) | |
Input voltage AC | 24 VDC | |
Type of Use | für Nothalt- und Schutztürwächter | |
Assembly | Hutschiene | |
Width | 18 mm | |
Height | 90 mm | |
Depth | 63 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleititanat, Blei |