45347 | CM Manufactory

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 115 VAC, 45347

Order No.: 12G7661
EAN: 4250050921428
MPN:
45347
Series: SAFE M
45347 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
219.1504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.15 € *
Price list
Quantity
Price per unit*
1 pcs.
219.1504 €
5 pcs.
195.3802 €
10 pcs.
171.6099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety controller, 45347, CM Manufactory

The 45347 is a safety relay for safety mats and safety edges up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation. Without monitoring the start button.

Technical specifications
Version Sicherheitsrelais
Contact type 3 Schließer + 1 Öffner
Input voltage AC 115 VAC
Type of Use für Sicherheitsschaltmatten und Sicherheitsleisten
Assembly Hutschiene
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei