46358 | CM Manufactory

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 46358

Order No.: 12G7629
EAN: 4250050922050
MPN:
46358
Series: SAFE 4
46358 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
179.4520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.45 € *
Price list
Quantity
Price per unit*
1 pcs.
179.4520 €
5 pcs.
163.0835 €
10 pcs.
146.7151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety controller, 46358, CM Manufactory

The 46358 is a safety relay for emergency stop circuits and protective door monitoring up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation and has start button monitoring.

Technical specifications
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Input voltage AC 230 VAC
Type of Use Not-Halt-Kreise und Schutztürüberwachungskontakte
Assembly Hutschiene
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei