46364 | CM Manufactory
Safety relays, 2 Form A (N/O) PLC output, 24 VDC, 46364
Unit Price (€ / pc.)
212.9862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
212.99 € *
Price list
Quantity
Price per unit*
1 pcs.
212.9862 €
5 pcs.
202.4607 €
10 pcs.
191.9351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 46364, CM Manufactory
The 46364 is a safety relay for emergency stop circuits, safety gate, light barrier and two-hand applications.
Technical specifications
Version | Sicherheitsschaltgerät | |
Contact type | 2 Schließer + 1 SPS-Ausgang | |
Input voltage AC | 24 VDC | |
Type of Use | für Not-Halt-, Schutztür-, Lichtschranken-, und Zweihandapplikationen | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleititanat, Blei |