46365 | CM Manufactory
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 46365
Unit Price (€ / pc.)
208.3690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.37 € *
Price list
Quantity
Price per unit*
1 pcs.
208.3690 €
5 pcs.
185.7650 €
10 pcs.
163.1609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 46365, CM Manufactory
The 46365 is a safety relay for safety mats and safety edges up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation. Without monitoring the start button.
Technical specifications
Version | Sicherheitsrelais | |
Contact type | 3 Schließer + 1 Öffner | |
Input voltage AC | 24 V AC/DC | |
Type of Use | für Sicherheitsschaltmatten und Sicherheitsleisten | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 99 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |