46367 | CM Manufactory

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 46367

Order No.: 12G7667
EAN: 4250050922081
MPN:
46367
Series: SAFE M
46367 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
208.3690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
208.37 € *
Price list
Quantity
Price per unit*
1 pcs.
208.3690 €
5 pcs.
185.7650 €
10 pcs.
163.1609 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety controller, 46367, CM Manufactory

The 46367 is a safety relay for safety mats and safety edges up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation. Without monitoring the start button.

Technical specifications
Filter Property Value
Version safety relays
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Input voltage AC 24 V AC/DC
Type of Use for safety mats and safety edges
Assembly DIN rail
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes