46387 | CM Manufactory

Safety relays, 2 Form A (N/O), 24 V AC/DC, 46387

Order No.: 12G7617
EAN: 4250050921282
MPN:
46387
Series: SAFE 2
46387 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
231.7287 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
231.73 € *
Price list
Quantity
Price per unit*
1 pcs.
231.7287 €
5 pcs.
201.4075 €
10 pcs.
171.0863 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety controller, 46387, CM Manufactory

The 46387 is a safety relay for emergency stop circuits and limit switches for sliding guards up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation.

Technical specifications
Filter Property Value
Version safety switching device
Contact type 2 Form A (N/O)
Input voltage AC 24 V AC/DC
Type of Use emergency stop circuits and safety gate monitoring contacts
Assembly DIN rail
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes