19010253 | CML

Signal light, 12 V (DC), red, 13 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1, 19010253

Order No.: 31G4592
EAN: 4099889579482
MPN:
19010253
Series: 19010
19010253 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 120 pcs.
Leadtime: 3 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.4617 €
100 pcs.
5.6763 €
250 pcs.
5.4502 €
1000 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1901.

Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, super flat reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19010253, LED signal lamp, 12 VDC, red, 20 mA, 13 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung rot
Luminous intensity 0.013 cd
Assembly Zentralbefestigung
Rated voltage (DC) 12 V
Rated current 20 mA
Grid 4.3 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei