19020352 | CML

Signal light, 24 V (DC), yellow, 6 mcd, Mounting Ø 6 mm, pitch 3.5 mm, LED number: 1, 19020352

Order No.: 31G4516
EAN: 4099889579437
MPN:
19020352
Series: 19020
19020352 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.7715 €
100 pcs.
5.0575 €
250 pcs.
4.8552 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1902.

Panel-mount diameter: 6.0 mm. LED diameter: 3.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.0 x 0.5 mm. Degree of protection: IP 40. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19020352, 24 VDC, yellow, 15 mA, 6.0 mcd

Technical specifications
Connection Flachstecker 2,0 x 0,5 mm
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 6 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.006 cd
Assembly Zentralbefestigung
Rated voltage (DC) 24 V
Rated current 15 mA
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei