19030253 | CML
Signal light, 12 V (DC), red, 13 mcd, Mounting Ø 6 mm, pitch 3.5 mm, LED number: 1, 19030253
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5700 €
100 pcs.
3.1416 €
250 pcs.
3.0226 €
500 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type CML 1903.
Panel-mount diameter: 6.0 mm. LED diameter: 3.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.0 x 0.5 mm. Degree of protection: IP 40. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19030253, LED signal lamp, 12 VDC, red, 20 mA, 13 mcd
Technical specifications
Connection | Flachstecker 2,0 x 0,5 mm | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.013 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 12 V | |
Rated current | 20 mA | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |