19030351 | CML
Signal light, 24 V (DC), green, 6 mcd, Mounting Ø 6 mm, pitch 3.5 mm, LED number: 1, 19030351
Unit Price (€ / pc.)
6.5450 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.7715 €
100 pcs.
5.0575 €
250 pcs.
4.8552 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type CML 1903.
Panel-mount diameter: 6.0 mm. LED diameter: 3.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.0 x 0.5 mm. Degree of protection: IP 40. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19030351, 24 VDC, green, 15 mA, 6.0 mcd
Technical specifications
Connection | Flachstecker 2,0 x 0,5 mm | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.006 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 24 V | |
Rated current | 15 mA | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |