19040353 | CML
Signal light, 24 V (DC), red, 80 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1, 19040353
Unit Price (€ / pc.)
3.6533 € *
Available: 132 pcs.
Leadtime: 4 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type CML 1904.
Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19040353, LED signal lamp, 24 VDC, red, 20 mA, 80 mcd
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.08 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 4.3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |