19090250 | CML

Signal light, 12 V (AC), 12 V (DC), red, 1.2 cd, Mounting Ø 8 mm, LED number: 1, 19090250

Order No.: 31G4720
EAN: 4099889579604
MPN:
19090250
Series: 19090
19090250 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
6.9496 €
100 pcs.
6.0928 €
250 pcs.
5.8548 €
1000 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1909.

Panel-mount diameter: 8.0 mm, Very bright light source, visible in sunlight. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor and half-wave rectifier. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current (AC/DC), luminous intensity): 19090250, 12 V AC/DC, red, 9.0/17 mA, 1200 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung rot
Luminous intensity 1.2 cd
Assembly Zentralbefestigung
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 17 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei