19090355 | CML
Signal light, 24 V (AC), 24 V (DC), green, 1.3 cd, Mounting Ø 8 mm, LED number: 1, 19090355
LED signal lamps, type CML 1909.
Panel-mount diameter: 8.0 mm, Very bright light source, visible in sunlight. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor and half-wave rectifier. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current (AC/DC), luminous intensity): 19090355, 24 V AC/DC, green, 9.0/17 mA, 1300 mcd
Connection | Flachstecker 2,8 x 0,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 1.3 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 17 mA |
Country of origin | CN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |