19120354 | CML
Signal light, 24 V (DC), red/green, 30 mcd, Mounting Ø 8 mm, pitch 3.8 mm, LED number: 1, 19120354
Unit Price (€ / pc.)
9.3534 € *
Available: 119 pcs.
Leadtime: 7 Weeks **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.2348 €
50 pcs.
7.6636 €
150 pcs.
7.3304 €
500 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
DUO LED signal lamps, type CML 1912.
Panel-mount diameter: 8.0 mm. Dual-color. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass. Connection: tab terminals 2.0 x 0.5 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, colors, rated current, luminous intensity): 19120354, 24 VDC, red/green, 22 mA, 11/30 mcd
Technical specifications
Connection | Flachstecker 2,0 x 0,5 mm | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot/grün | |
Luminous intensity | 0.03 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 24 V | |
Rated current | 22 mA | |
Grid | 3.8 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |