19210251 | CML

Signal light, 12 V (DC), green, 70 mcd, Mounting Ø 14 mm, pitch 7.2 mm, LED number: 1, 19210251

Order No.: 31G4844
EAN: 4099889579772
MPN:
19210251
Series: 19210
19210251 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
11.5192 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.1269 €
50 pcs.
9.4486 €
150 pcs.
9.0321 €
500 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1921.

Panel-mount diameter: 14 mm. LED diameter: 10 mm, with high-gloss chrome plated brass reflector, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19210251, 12 VDC, green, 20 mA, 70 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 14 mm
Farbe der Beleuchtung grün
Luminous intensity 0.07 cd
Assembly Zentralbefestigung
Rated voltage (DC) 12 V
Rated current 20 mA
Grid 7.2 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei