19210351 | CML

LED signal light, 24 V (DC), green, 70 mcd, Mounting Ø 14 mm, pitch 7.2 mm, LED number: 1, 19210351

Order No.: 31G4852
EAN: 4099889579796
MPN:
19210351
Series: 19210
19210351 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.0924 €
50 pcs.
6.6164 €
150 pcs.
6.3189 €
500 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1921.

Panel-mount diameter: 14 mm. LED diameter: 10 mm, with high-gloss chrome plated brass reflector, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19210351, 24 VDC, green, 20 mA, 70 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 14 mm
Farbe der Beleuchtung grün
Luminous intensity 0.07 cd
Assembly Zentralbefestigung
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 7.2 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei