192A0250 | CML

Signal light, 12 V (AC), 12 V (DC), red, 700 mcd, Mounting Ø 14 mm, LED number: 1, 192A0250

Order No.: 31G4800
EAN: 4099889579697
MPN:
192A0250
Series: 192
192A0250 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.4851 €
50 pcs.
6.9853 €
150 pcs.
6.6759 €
500 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 192A.

Panel-mount diameter: 14 mm, Very bright light, visible in sunlight. LED diameter: 10 mm. With high-gloss chrome-plated or black chrome-plated brass reflector, series resistor and half-wave rectifier. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

With high-gloss chrome-plated brass reflector.

Technical attributes (type, rated voltage, color, rated current (AC/DC), luminous intensity): 192A0250, 12 V AC/DC, red, 9.0/17 mA, 700 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 14 mm
Farbe der Beleuchtung rot
Luminous intensity 0.7 cd
Assembly Zentralbefestigung
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 17 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei