192A0255 | CML

Signal light, 12 V (AC), 12 V (DC), green, 1.25 cd, Mounting Ø 14 mm, LED number: 1, 192A0255

Order No.: 31G4804
EAN: 4099889579703
MPN:
192A0255
Series: 192
192A0255 CML Signal Lamps, Indicators, Arrays Image 1
192A0255 CML Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
646.17 € *
Price list
Quantity
Price per unit*
50 pcs.
12.9234 €
150 pcs.
12.3522 €
500 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 192A.

Panel-mount diameter: 14 mm, Very bright light, visible in sunlight. LED diameter: 10 mm. With high-gloss chrome-plated or black chrome-plated brass reflector, series resistor and half-wave rectifier. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

With high-gloss chrome-plated brass reflector.

Technical attributes (type, rated voltage, color, rated current (AC/DC), luminous intensity): 192A0255, 12 V AC/DC, green, 9.0/17 mA, 1250 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 14 mm
Farbe der Beleuchtung grün
Luminous intensity 1.25 cd
Assembly Zentralbefestigung
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 17 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei