19350231 | CML

Signal light, 230 V (AC), green, 11 mcd, Mounting Ø 14 mm, LED number: 1, 19350231

Order No.: 31G4882
EAN: 4099889579819
MPN:
19350231
Series: 19350
19350231 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
12.8401 € *
Available: 81 pcs.
Leadtime: On Request **
Total Price:
128.40 € *
Price list
Quantity
Price per unit*
10 pcs.
12.8401 €
30 pcs.
12.1856 €
50 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1935.

Panel-mount diameter: 14 mm. LED diameter: 10 mm, with high-gloss chrome plated brass reflector and protective sleeve. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C. Certifications: VDE, UL.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19350231, 230 VAC, green, 3.0 mA, 11 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 14 mm
Farbe der Beleuchtung grün
Luminous intensity 0.011 cd
Assembly Zentralbefestigung
Rated voltage (AC) 230 V
Rated current 3 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei