19500430 | CML

Signal light, 230 V (AC), red, 22 mcd, Mounting Ø 8 mm, LED number: 1, 19500430

Order No.: 31G4760
EAN: 4099889579642
MPN:
19500430
Series: 19350
19500430 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
12.9472 € *
Available: 56 pcs.
Leadtime: On Request **
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
10 pcs.
11.3883 €
50 pcs.
10.6148 €
150 pcs.
10.1388 €
500 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1950.

Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass and protective sleeve. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19500430, 230 VAC, red, 3.0 mA, 22 mcd

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung rot
Luminous intensity 0.022 cd
Assembly Zentralbefestigung
Rated voltage (AC) 230 V
Rated current 3 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei