19500431 | CML
Signal light, 230 V (AC), green, 5 mcd, Mounting Ø 8 mm, LED number: 1, 19500431
Unit Price (€ / pc.)
12.7092 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.1741 €
50 pcs.
10.4244 €
150 pcs.
9.9603 €
500 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type CML 1950.
Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass and protective sleeve. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19500431, 230 VAC, green, 3.0 mA, 5.0 mcd
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.005 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (AC) | 230 V | |
Rated current | 3 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |