MAK50 | Comar
Cap for MKP motor operation capacitor, MAK50
Unit Price (€ / pc.)
2.4276 € *
Available: 193 pcs.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
100 pcs.
2.1182 €
500 pcs.
1.9992 €
1000 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Caps for series MKA capacitors, type MKA.
Technical attributes (type, rated capacitance, dimensions D x L): MKA50, for 50 µF capacitor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| diameter | 50 mm | |
| Connection | cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |