MKA45 | Comar
Cap for MKP motor operation capacitor, MKA45
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
100 pcs.
2.1182 €
500 pcs.
1.9992 €
1000 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps for series MKA capacitors, type MKA.
Technical attributes (type, rated capacitance, dimensions D x L): MKA45, for 40 µF capacitor
Technical specifications
Connection | Kabel | |
diameter | 45 mm | |
Product type | Abdeckkappe |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |