MK10-450 35X70 C8 CVF150 10MF-KABEL | Comar
Motor CAP MK10-450 35x70 C8 CVF150 10mF-cable
Order No.: 29D366
EAN: 4099891563936
MPN:
MK10-450 35X70 C8 CVF150 10MF-KABEL
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Motor film capacitor, MK10-450 35X70 C8 CVF150 10MF-KABEL, Comar
This capacitor is suitable for the heavy duty motor applications.
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85322500 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |