MKA-16µF-450V-FS 40X70MM A | Comar

MKP motor operating capacitor, 16 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-16µF-450V-FS 40X70MM A

Order No.: 29D154
EAN: 4099879814395
MPN:
MKA-16µF-450V-FS 40X70MM A
Series: MKA
MKA-16µF-450V-FS 40X70MM A Comar Film Capacitors Image 1
MKA-16µF-450V-FS 40X70MM A Comar Film Capacitors Image 2
MKA-16µF-450V-FS 40X70MM A Comar Film Capacitors Image 3
MKA-16µF-450V-FS 40X70MM A Comar Film Capacitors Image 4
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 28 pcs.
Next delivery: 50 pcs. on 2025-03-30
Leadtime: 10 Weeks **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.8171 €
100 pcs.
10.2102 €
500 pcs.
9.6271 €
1000 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 6.3 x 0.8 mm tab terminals, type MKA.

Technical specifications
Anzahl der Pins 2
Bauform Becher
Dielektrikum PP
Höhe 70 mm
Kapazität 16 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Rastermaß 16 mm
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes