MKA-20µF-450V-FS 40X70MM A | Comar
MKP motor operating capacitor, 20 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-20µF-450V-FS 40X70MM A
Unit Price (€ / pc.)
12.7330 € *
Available: 39 pcs.
Leadtime: 10 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.7929 €
100 pcs.
11.1265 €
500 pcs.
10.4958 €
1000 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 6.3 x 0.8 mm tab terminals, type MKA.
Technical specifications
Anzahl der Pins | 2 | |
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 70 mm | |
Kapazität | 20 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Rastermaß | 16 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |