MKA-25UF-450V-CB250 | Comar

MKP motor operating capacitor, 25 µF, ±5 %, 450 V (AC), PP, MKA-25UF-450V-CB250

Order No.: 29D346
EAN: 4099879814630
MPN:
MKA-25UF-450V-CB250
Series: MKA
MKA-25UF-450V-CB250 Comar Film Capacitors Image 1
MKA-25UF-450V-CB250 Comar Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
13.7445 € *
Available: 32 pcs.
Leadtime: 10 Weeks **
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
10 pcs.
12.7330 €
100 pcs.
12.0071 €
500 pcs.
11.3288 €
1000 pcs.
10.7933 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 2-pole connecting cable, type MKA.

Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 94 mm
Kapazität 25 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes