MKA-30µF-450V-KABEL | Comar
MKP motor operating capacitor, 30 µF, ±5 %, 450 V (AC), PP, MKA-30µF-450V-KABEL
Unit Price (€ / pc.)
16.3387 € *
Available: 102 pcs.
Leadtime: 10 Weeks **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.1249 €
100 pcs.
14.2681 €
500 pcs.
13.4589 €
1000 pcs.
12.8163 €
*incl. VAT plus shipping costs
**Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 2-pole connecting cable, type MKA.
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 94 mm | |
Kapazität | 30 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |