MKA-5µF-450V-FS 30X57MM A | Comar

MKP motor operating capacitor, 5 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-5µF-450V-FS 30X57MM A

Order No.: 29D138
EAN: 4099879814340
MPN:
MKA-5µF-450V-FS 30X57MM A
Series: MKA
MKA-5µF-450V-FS 30X57MM A Comar Film Capacitors Image 1
MKA-5µF-450V-FS 30X57MM A Comar Film Capacitors Image 2
MKA-5µF-450V-FS 30X57MM A Comar Film Capacitors Image 3
MKA-5µF-450V-FS 30X57MM A Comar Film Capacitors Image 4
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Next delivery: 279 pcs. on 2025-05-30
Leadtime: 10 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.8187 €
100 pcs.
6.4260 €
500 pcs.
6.0690 €
1000 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 6.3 x 0.8 mm tab terminals, type MKA.

Technical specifications
Anzahl der Pins 2
Bauform Becher
Dielektrikum PP
Höhe 57 mm
Kapazität 5 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Rastermaß 16 mm
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes