MKA-5µF-450V-KABEL | Comar

MKP motor operating capacitor, 5 µF, ±5 %, 450 V (AC), PP, MKA-5µF-450V-KABEL

Order No.: 29D332
EAN: 4099879814562
MPN:
MKA-5µF-450V-KABEL
Series: MKA
MKA-5µF-450V-KABEL Comar Film Capacitors Image 1
MKA-5µF-450V-KABEL Comar Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 124 pcs.
Leadtime: 10 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9615 €
100 pcs.
6.5688 €
500 pcs.
6.1999 €
1000 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 2-pole connecting cable, type MKA.

Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 57 mm
Kapazität 5 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes