MKA 5?F 450VAC CL 30X57MM M8 | Comar

Motor CAP MKA 5μF 450Vac CL 30x57mm M8

Order No.: 29D364
EAN: 4099891563912
MPN:
MKA 5?F 450VAC CL 30X57MM M8
Series: MKA
MKA 5?F 450VAC CL 30X57MM M8 Comar Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
302.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.0452 €

Motor film capacitor, MKA 5?F 450VAC CL 30X57MM M8, Comar

This capacitor is suitable for the standard motor applications.

Logistics
Country of origin IT
Customs tariff number 85322500
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes