MKA-50µF-450V-KABEL | Comar

MKP motor operating capacitor, 50 µF, ±5 %, 450 V (AC), PP, MKA-50µF-450V-KABEL

Order No.: 29D352
EAN: 4099879814661
MPN:
MKA-50µF-450V-KABEL
Series: MKA
MKA-50µF-450V-KABEL Comar Film Capacitors Image 1
MKA-50µF-450V-KABEL Comar Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
18.3974 € *
Available: 10 pcs.
Next delivery: 50 pcs. on 2025-06-06
Leadtime: 10 Weeks **
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
10 pcs.
17.0289 €
100 pcs.
16.0650 €
500 pcs.
15.1606 €
1000 pcs.
14.4347 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 2-pole connecting cable, type MKA.

Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 94 mm
Kapazität 50 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes