MKA-6µF-450V-FS 30X57MM A | Comar

MKP motor operating capacitor, 6 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-6µF-450V-FS 30X57MM A

Order No.: 29D140
EAN: 4099879814357
MPN:
MKA-6µF-450V-FS 30X57MM A
Series: MKA
MKA-6µF-450V-FS 30X57MM A Comar Film Capacitors Image 1
MKA-6µF-450V-FS 30X57MM A Comar Film Capacitors Image 2
MKA-6µF-450V-FS 30X57MM A Comar Film Capacitors Image 3
MKA-6µF-450V-FS 30X57MM A Comar Film Capacitors Image 4
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 41 pcs.
Next delivery: 138 pcs. on 2025-05-09
Leadtime: 10 Weeks **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.1519 €
100 pcs.
6.7473 €
500 pcs.
6.3665 €
1000 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 6.3 x 0.8 mm tab terminals, type MKA.

Technical specifications
Anzahl der Pins 2
Bauform Becher
Dielektrikum PP
Höhe 57 mm
Kapazität 6 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Rastermaß 16 mm
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes