2N2219-T | COMSET Semiconductors

Bipolar junction transistor, NPN, 800 mA, 30 V, THT, TO-39, 2N2219-T

Order No.: 27S1050
EAN: 4099879030122
MPN:
2N2219-T
Series: 2N2
2N2219-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN switching transistor, 2N2219-T, COMSET

The 2N2219-T is a NPN transistors mounted in TO-39 metal case. It is designed for high-speed switching applications and feature useful current gain over a wide range of collector current, low leakage currents and low saturation voltages.

Features

  • Compliance to RoHS
Technical specifications
Version NPN
Enclosure TO-39
max. operating temperature 200 °C
max.voltage between collector and base Vcbo 60 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -65 °C
Assembly THT
Rated current 800 mA
Saturation voltage 400 mV
Transit frequency fTmin 250 MHz
Power dissipation 0.8 W
Collector current 800 mA
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes