2N2646-T | COMSET Semiconductors
Bipolar junction transistor, PNP, 30 V, THT, TO-18, 2N2646-T
Unijunction transistor, 2N2646-T, COMSET
The 2N2646-T has a structure resulting in lower saturation voltage, peak-point current and valley current as zell as a much higher base-one peak pulse voltage.It is intended for general purpose industrial applications where circuit economy is of primary importance, and is ideal for use in firing circuits for Silicon Controlled Rectifiers and other applications where a guaranteed minimum pulse amplitude is required.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 30 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 2 A | |
Power dissipation | 0.3 W |
Download
Logistics
Country of origin | BY |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |