2N2894 | COMSET Semiconductors
Bipolar junction transistor, PNP, -200 mA, -12 V, THT, TO-18, 2N2894
Unit Price (€ / pc.)
1.666 € *
Available: 117 pcs.
Leadtime: 7 Weeks **
PNP transistor, 2N2894, COMSET
The 2N2894 silicon planar epitaxial PNP transistor is mounted in TO-18 metal package. It is intended for high speed, low saturation switching applications up to 100 mA.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | -12 V | |
max.voltage between collector and emitter Vceo | -12 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 200 mA | |
Saturation voltage | -200 mV | |
Transit frequency fTmin | 400 MHz | |
Power dissipation | 0.36 W | |
Collector current | -200 mA | |
Max DC amplification | 150 mA | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |