2N2907-T | COMSET Semiconductors
Bipolar junction transistor, PNP, -600 mA, -40 V, THT, TO-18, 2N2907-T
Unit Price (€ / pc.)
1.5232 € *
Available: 191 pcs.
Leadtime: 6 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose transistor, 2N2907-T, COMSET
The 2N2907-T PNP transistor is mounted in TO-18 metal package with the collector connected to the case. It is primarily intended for high speed switching.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | -60 V | |
max.voltage between collector and emitter Vceo | -40 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | -400 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.4 W | |
Collector current | -600 mA | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |