2N3055-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 15 A, 60 V, THT, TO-3, 2N3055-T
Unit Price (€ / pc.)
2.4514 € *
Available: 1,562 pcs.
Leadtime: 6 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
50 pcs.
2.0825 €
100 pcs.
2.0111 €
200 pcs.
1.9278 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, 2N3055-T, COMSET
The 2N3055-T is a silicon Planar Epitaxial NPN transistor in Jedec TO-3 metal case. It is designed for general purpose, moderate speed, switching and amplifier applications.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-3 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 15 A | |
Saturation voltage | 1.1 V | |
Transit frequency fTmin | 200 kHz | |
Power dissipation | 115 W | |
Collector current | 15 A | |
Max DC amplification | 70 mA | |
Min DC gain | 20 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |