2N3773-T | COMSET Semiconductors

Bipolar junction transistor, NPN, 16 A, 140 V, THT, TO-3, 2N3773-T

Order No.: 27S4450
EAN: 4099879030399
MPN:
2N3773-T
Series: 2N3
2N3773-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 80 pcs.
Leadtime: 4 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4153 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, 2N3773-T, COMSET

The 2N3773-T is a silicon planar NPN transistor in Jedec TO-3 metal case. It is intended for linear amplifiers and inductive switching applications.

Features

  • Compliance to RoHS
Technical specifications
Version NPN
Enclosure TO-3
max. operating temperature 200 °C
max.voltage between collector and base Vcbo 160 V
max.voltage between collector and emitter Vceo 140 V
min. operating temperature -65 °C
Assembly THT
Rated current 16 A
Saturation voltage 1.4 V
Transit frequency fTmin 200 kHz
Power dissipation 150 W
Collector current 16 A
Max DC amplification 60 mA
Min DC gain 15 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes