2N5416-T | COMSET Semiconductors
Bipolar junction transistor, PNP, -200 mA, -300 V, THT, TO-39, 2N5416-T
Unit Price (€ / pc.)
0.6307 € *
Available: 85 pcs.
Leadtime: 6 Weeks **
PNP transistor, 2N5416-T, COMSET
The 2N5416-T is a PNP transistors mounted in TO-39 metal case. It is intended for use in high-voltage switching and linear amplifier applications.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Enclosure | TO-39 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -350 V | |
max.voltage between collector and emitter Vceo | -300 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | -2.5 V | |
Transit frequency fTmin | 15 MHz | |
Power dissipation | 1 W | |
Collector current | -200 mA | |
Max DC amplification | 120 mA | |
Min DC gain | 30 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |